Analog DevicesEVAL-CN0225-SDPZEntwicklungssätze und Werkzeuge
AD7687/AD8275/AD8295/ADR431 ADC/Op Amp/Voltage Reference Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Entwicklungskit-Beschreibung
EVAL-CN0225-SDPZ is High Impedance, High CMR, ±10 V Analog Front End Signal Conditioner for Industrial Process Control and Automation Evaluation board.
CN-0225Circuit is s a complete analog front end for digitizing ±10 V industrial level signals with a 16-bit differential input PulSAR® ADC. The circuit provides a high impedance instrumentation amplifier input with high CMR, level shifting, attenuation, and differential conversion, with only two analog components. Because of the high level of integration, the circuit saves printed circuit board space and offers a cost effective solution for a popular industrial application.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
