Analog DevicesEVAL-CN0336-PMDZEntwicklungssätze und Werkzeuge
Reference Design: 12-Bit, 300 kSPS, Single-Supply, Fully Isolated, Data Acquisition System for 4-20 mA Inputs
Reference Design: 12-Bit, 300 kSPS, Single-Supply, Fully Isolated, Data Acquisition System for 4-20 mA Inputs
The EVAL-CN0336-PMDZ is a Pmod compatible evaluation board. It is a completely isolated 12-bit, 300 kSPS data acquisition system utilizing only three active devices. The system processes 4 mA to 20 mA input signals using a single 3.3 V supply. The total error after room temperature calibration is ±0.06% FSR over a ±10°C temperature change, making it ideal for a wide variety of industrial measurements.
Block Diagram:

Features:
-
4-20mA receiver
-
Single supply
-
Fully isolated
Applications:
-
Photodiode amplification
-
Battery-powered instrumentation
-
Sensors
-
Barcode scanners
-
Audio
-
Medical instruments
-
Optical sensors
-
Diagnostic/monitoring functions
-
Energy harvesting
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Amplifier and Comparator Tools/Data Acquisition Tools/Optoelectronics Tools | |
| AD7091R/AD8606/ADUM5401 | |
| ADC/Digital Isolator/OP Amp |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
