Analog DevicesEVAL-CN0355-PMDZEntwicklungssätze und Werkzeuge
Reference design: Low Power, Temperature Compensated Bridge Signal Conditioner and Driver
Reference Design: Low Power, Temperature Compensated Bridge Signal Conditioner and Driver
The EVAL-CN0355-PMDZ is a Pmod interface board with a complete, low power signal conditioner for a bridge type sensor with temperature compensation. This circuit is ideal for a variety of industrial pressure sensors and load cells that operate with drive voltages of between 5 V and 15 V. The circuit can process full-scale signals from approximately 10 mV to 1 V, using the internal programmable gain amplifier (PGA) of the 24-bit, sigma-delta (Σ-Δ) ADC, making it suitable for a wide variety of pressure sensors. The entire circuit uses only three ICs and requires only 1 mA (excluding the bridge current). A ratiometric technique ensures that the accuracy and stability of the system does not depend on a voltage reference.
Block Diagram:

Features:
-
Bridge signal conditioner and driver
-
Temperature compensated
-
Low power
Applications:
-
Battery monitoring
-
Portable instrumentation
-
Thermocouple measurements
-
RTD measurements
-
Thermistor measurements
-
Gas analysis
-
Blood analysis
-
Liquid/gas chromatography
Functional Setup
The following equipment is needed to evaluate and test the CN-0355 circuit:
-
EVAL-CN0355-PMDZ circuit evaluation board
-
EVAL-SDP-CB1Z circuit evaluation board
-
SDP-PMD-IB1Z interposer board
-
CN0355 Evaluation Software
-
Power supply: 6 V wall wart or alternate
-
Yokogawa GS200 precision voltage source
-
PC with a USB port and Windows® XP and Windows® Vista (32-bit), or Windows® 7 (32-bit)
-
Agilent E3631A voltage source

Compatible Boards:
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7793: 3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
-
AD8420: Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
-
ADA4096-2: 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier
Reference Documentation:
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Amplifier and Comparator Tools/Data Acquisition Tools | |
| AD7793/AD8420/ADA4096-2 | |
| ADC/OP Amp/SP Amplifier |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
