Analog DevicesEVAL-CN0409-ARDZEntwicklungssätze und Werkzeuge

Reference Design: Low to High Level Water Turbidity Measurement System

Water Quality Management Applications: 

Related Products:

- EVAL-CN0428-EBZ
- EVAL-CN0363-PMDZ
EVAL-CN0312-SDPZ
EVAL-CN0349-PMDZ
EVAL-CN0359-EB1Z
EVAL-CN0411-ARDZ
EVAL-CN0326-PMDZ

Related Content:

- An Introduction to Analog Devices’ Water Quality Monitoring Sensors
Electrochemical Sensing Allows for Precise, Convenient Water Quality Measurements
Introducing the CN0428 Water Quality Analysis Reference Design from Analog Devices
Water Quality Measurement System – Circuits from the Lab Reference Design​

Reference Design: Low to High Level Water Turbidity Measurement System

CN0409 uses the ADPD105 photometric front end and a network of 860nm Infrared emitters and silicon PIN photodiodes to achieve a water turbidity measurement system. The system can measure low to high water turbidity levels ranging from 0 FTU to 1000 FTU (limited by available solution). The IR LED and photodiode network is arranged in such a way that it can support two of the most recognized turbidity measurement standards – ISO7027 (both ratio and non-ratio) and GLI Method. With three-point calibration, the typical accuracy that the system can achieve is ± 0.50 FTU or ±5% of the reading – whichever is greater. This accuracy combined with the 0.05 FTU noise level makes the measurements obtained using this system very reliable.

Block Diagram:  

Features:

- 0-4000 FTU Measurement
- +/-0.5 FTU system accuracy (0-1000 FTU)
- Ambient light rejection

Applications:

- Instrumentation & Measurement
        - Chemical Analysis & Analytical Instruments

Functional Setup:

The following equipment is needed

- EVAL-CN0409-ARDZ circuit board
- EVAL-ADICUP360 Arduino-compatible platform loaded with CN-0409 firmware.
- Serial terminal software (PuTTY, Tera Term, or similar).
- USB type A to USB micro cable.
- Test vials.
- Turbidity calibration solutions: Oakton T100, HI88703-11, or Cole Palmer turbidity kit

Compatible Boards:

Related ADI parts:

  • LTC4313: 2-Wire Bus Buffers with High Noise Margin 

  • ADPD105: Photometric Front End with I2C 

  • ADP7105: 20 V, 500 mA, Low Noise LDO Regulator with Soft Start 

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 150,993 €
    1. 1+150,993 €
    2. 10+149,486 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.