Analog Devices3-Channel LED Driver | EVAL-CN0410-ARDZEntwicklungssätze und Werkzeuge

3-Channel LED Driver with isoSPI Repeater Driver Arduino Shield

Reference Design: Programmable, 3-Channel LED Current Source Driver with isoSPI Repeater

CN0410 is a 3-channel, programmable, LED current driver with digital communications repeater capabilities. Each of the three output channels is controlled by a single DAC, which simplifies the digital communications and reduces cost. Each channel can be individually programmed and is capable of sourcing 1 A of current through its load. The circuit also has an isoSPI™ repeater that allows multiple boards to be controlled with a single master. The repeater translates the serial port interface (SPI) signals into pulses that are transmitted through a twisted pair of wire and converted back to an SPI signal at the other end.

Block Diagram:  

Applications:

  • Precision data acquisition systems

  • High resolution data converters

  • High precision measurement devices

  • Industrial instrumentation

Functional Setup

The following equipment is needed:

  • EVAL-CN0410-ARDZ circuit evaluation board

  • CFTL-LED-BAR evaluation board

  • ADICUP3029 evaluation platform or equivalent interface

  • CrossCore Embedded Studios (IDE)

  • Power supply: 9 V to 19.2 V wall wart

Compatible Boards:

Related ADI parts:

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 75,4020 €
    1. 1+75,4020 €
    2. 10+74,6481 €
    3. 25+73,9029 €
    4. 50+73,1664 €
    5. 100+72,4386 €
    6. 250+71,7107 €
    7. 500+70,9915 €
    8. 1000+70,2810 €
    9. 5000+69,5791 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.