Analog DevicesEVAL-LT8350-AZEnergiemanagement, Entwicklungsplatinen und -kits
LT8350 DC to DC Controller 12V Output Evaluation Board
LT8350: 40 VIN, 18 VOUT, 6A Synchronous Buck-Boost Silent Switcher
The LT8350 is a monolithic 4-switch synchronous buck-boost converter with Silent Switcher architecture to make a simple, reliable, and highly efficient high current power supply. It meets the toughest EMI standards up to VHF/UHF range while delivering high efficiency at a high switching frequency.
Key Features and Benefits:
- • Silent Switcher 2 architecture paired with SSFM for lowering EMI
- • High current capability up to 6A with low RDS(ON)
- • Reliable noise-free operation in buck-only or boost-only modes
Applications:
- • Automotive
- • Aerospace and Defense: Drones, radar, imaging, UAV, avionics, display unit, cockpit
- • Industrial Automation: Handheld battery-powered systems
- • Communications: Telecom (USB-PD power source)
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| EVAL-LT8350-AZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 12(Typ) | |
| 2500 | |
| 3VDC to 40VDC | |
| 350 | |
| 94|95 | |
| LT8350 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

