Analog DevicesEVAL-LT8376-AZEntwicklungssätze und Werkzeuge
LT8376 LED Driver Evaluation Board
LT8376: 60V, 3A Synchronous Step-Down LED Driver with Silent Switcher
The LT8376 is a single LED driver with Silent Switcher technology that supports high-voltage LED strings. It has the capability to significantly reduce EMI and achieve high dimming ratios without increasing BOM count or hampering efficiency.
Key Features and Benefits:
- • High voltage capability up to 60V
- • Silent Switcher architecture combined with SSFM and zero dead time switching for lowering EMI
- • Capability of very high dimming ratio up to 100,000:1
Applications:
- • Automotive
- • Industrial Automation: Conveyor belts, machine vision
The LT8376 can be evaluated with the EVAL-LT8350-AZ
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| EVAL-LT8376-AZ | |
| Evaluation Board | |
| Optoelectronic Tools | |
| LT8376 | |
| LED Driver |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

