Analog DevicesEVAL-LTC9101-2AEnergiemanagement, Entwicklungsplatinen und -kits
LTC9101-2A/LTC9102 Power Over Ethernet Controller Evaluation Board
LTC9101-2A: 12-/24-/48-Port IEEE 802.3 at PoE PSE Controller
The LTC9101-2A/LTC9102 chipset is a (up to) 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 1 and 2 compliant Power over Ethernet (PoE) systems.
The LTC9101-2A/LTC9102 is designed to power compliant 802.3af and 802.3at PDs. The LTC9101-2A/LTC9102 chipset delivers lowest-in-industry heat dissipation using low RDS(ON) external MOSFETs and 0.1Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive optocouplers and a complex isolated 3.3V supply, resulting in significant bill of materials (BOM) cost savings.
Advanced power management features include per-port 14‑bit current/voltage monitoring, programmable current limits, and versatile fast shutdown of preselected ports. PD detection uses a proprietary multipoint detection mechanism, ensuring excellent immunity from false PD identification. 1-event and 2-event physical classification are supported. The LTC9101-2A/LTC9102 includes an I2C serial interface operable up to 1MHz. The LTC9101-2A/LTC9102 is pin or I2C programmable to negotiate PD-delivered power up to 25.5W.
Key Features and Benefits
- • Fully Compliant IEEE 802.3at Type 1 and 2 PSE
- • Up to 48 PSE Ports
- • Industry-Standard Register Map
- • +80V/–20V Tolerant Port-Facing Pins
- • ECC-Protected eFlash and Data RAMs
- • Low Power Path Dissipation per Channel
- • 100mΩ Sense Resistance
- • 30mΩ or Lower MOSFET RDS(ON)
- • Chipset Provides Electrical Isolation
- • Eliminates Optos and Isolated 3.3V Supply
- • Very High Reliability Multipoint PD Detection
- • Continuous Per-Port Voltage and Current Monitoring
- • 1MHz I2C Compatible Serial Control Interface
- • Pin or I2C Programmable PD Power
- • Available in 24-Lead 4mm × 4mm (LTC9101‑2A) and 64-Lead 7mm × 11mm (LTC9102) QFN Packages
Applications
- • PoE PSE Switches/Routers and Midspans
Evaluation Board
The LTC9101-2A can be evaluated with either the EVAL-LTC9101-2 or DC3160A.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Evaluation Board | |
| Power Over Ethernet Controller | |
| LTC9101-2A/LTC9102 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

