Analog DevicesEVAL-LTM4702-AZEnergiemanagement, Entwicklungsplatinen und -kits

LTM4702EY DC to DC Converter and Switching Regulator Module 1V Output Evaluation Board

Included in the LTM4702 package are the switching controller, the power MOSFETs, an inductor, and support components. Operating over an input voltage range of 3V to 16V, the LTM4702 supports an output range of 0.3V to 5.7V. A single resistor sets the output voltage, providing unity gain operation over the output range and resulting in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design.

The LTM4702 employs Silent Switcher architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency. Also, the LTM4702 has an ultralow noise architecture to obtain exceptional low-frequency (<100kHz) output noise. These low EMI and low noise features make the LTM4702 ideal for high current and noise-sensitive applications, which benefit from the high efficiency of a synchronous switching regulator.

The LTM4702 is available with RoHS-compliant terminal finish.



Key Features and Benefits


  • •  Complete Solution in <1cm2 (Single-Sided PCB) or 0.5cm2 (Dual-Sided PCB)
  • •  Low Noise Silent Switcher Architecture
  • •  Ultralow EMI Emissions
  • •  Ultralow RMS Noise (10Hz to 100kHz): 8μVRMS
  • •  ±1.5% Maximum Total DC Output Voltage Error Over Line, Load, and Temperature
  • •  Input Voltage Range: 3V to 16V
  • •  Output Voltage Range: 0.3V to 5.7V
  • •  8A Maximum Continuous Output Current
  • •  Adjustable and Synchronizable: 300kHz to 3MHz
  • •  Current Mode Control, Fast Transient Response
  • •  Forced Continuous Mode Capability
  • •  Multiphase Parallel with Current Sharing
  • •  Programmable Power Good
  • •  6.25mm × 6.25mm × 5.07mm BGA Package


Applications


  • •  Telecom, Networking, and Industrial Equipment
  • •  RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
  • •  Low Noise Instrumentation
  • •  High Speed/High Precision Data Converters


Evaluation Board

The LTM4702 can be evaluated with the EVAL-LTM4702-AZ.



Block Diagrams and Tables

LTM4702-PG


LTM4702-FBL


LTM4702-PC


LTM4702-ACL

3 Stück: Versand in vsl. 2 Tagen

    Total27,95 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3 Stück
      • Price: 27,953 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.