Analog DevicesEVAL-SSM2335ZIntegrierte Verstärkerschaltung, Entwicklungsplatinen und -kits
SSM2335 Audio Amplifier Evaluation Board
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| SSM2335 | |
| Audio Amplifier | |
| 2.5 to 5.5 |
Entwicklungskit-Beschreibung
The SSM2335 evaluation board carries a complete application circuit for driving a loudspeaker. The SSM2335 is a fully integrated, single-chip, mono Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with less than 1% THD + N driving a 3 Ω load from a single 5.0 V supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

