STMicroelectronicsEVAL4971Energiemanagement, Entwicklungsplatinen und -kits
L4971 DC to DC Converter and Switching Regulator Chip 2.97V to 3.63V Output Evaluation Board
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 2.97 to 3.63 | |
| 8VDC to 55VDC | |
| L4971 |
Make it easy on yourself and use the EVAL4971 by STMicroelectronics power management development kit for your project. This part has single output.
Entwicklungskit-Beschreibung
EVAL4971 is L4971 1.5 A Step Down Switching Regulator Evaluation Board.
The L4971 is a 1.5 A monolithic dc-dc converter, step- down, operating at fix frequency continuous mode. It is designed in BCD60 II technology, and it is available in two plastic
packages, DIP8 and SO16L.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

