STMicroelectronicsEVAL6235QEnergiemanagement, Entwicklungsplatinen und -kits
L6235Q Motion Motor Control Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| 8VDC to 52VDC | |
| 100 | |
| L6235Q | |
| -25 | |
| 125 |
Never consume more power than needed by properly designing everything with this EVAL6235Q power management development kit developed by STMicroelectronics. You can operate this at a switching frequency of 100 KHz. This part has an operating temperature range of -25 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

