STMicroelectronicsEVAL6393FBEnergiemanagement, Entwicklungsplatinen und -kits
L6393 Gate and Power Driver Demonstration Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| Gate and Power Driver | |
| 32VDC to 52VDC | |
| L6393 | |
| -40 | |
| 125 |
This EVAL6393FB power management development kit from STMicroelectronics is the best tool during the design phase. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

