PanasonicEVP-AF5B65Tastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 100000 | |
| 3.4 | |
| 0.26 | |
| 2.95 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 1.8 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.6 | |
| 3.4 | |
| 0.65 |
The light touch EVP-AF5B65 tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-AF5B65 tactile switch has a j-bend termination style. This product is 2.6 mm long, 0.65 mm tall and 3.4 mm deep. This round button actuator is 0.26 mm long. The maximum DC voltage rating is 15 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

