PanasonicEVQ-P46B3MTastschalter

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 3.5N SMD T/R

This light touch EVQ-P46B3M tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P46B3M tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This button actuator is natural. This product is 6.2 mm long, 3.5 mm tall and 3 mm deep.

2.500 Stück: Versand in vsl. 4 Tagen

    Total1.008,50 €Price for 2500

    • (2500)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2538+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.500 Stück
      • Price: 0,4034 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.