PanasonicEVQ-P6YB55Tastschalter
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 2.4N SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 500000 | |
| 2.4 | |
| 0.15 | |
| 2 | |
| 4.2 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.1 | |
| 2.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 4.1 | |
| 4.1 | |
| 0.35 | |
| 4.1 | |
| 4.3 | |
| 0.58 |
The light touch EVQ-P6YB55 tactile switch from Panasonic lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-P6YB55 tactile switch has a j-bend termination style. This product is 4.1 mm long, 0.58 mm tall and 4.3 mm deep. The maximum DC voltage rating is 15 VDC. This button actuator is 0.15 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

