PanasonicEVQ-PAE09KTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 50 | |
| 100000 | |
| 1.6 | |
| Black | |
| 5.6 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| 6 | |
| 6 | |
| 3.4 | |
| 6 | |
| 7.8 | |
| 9.5 |
This light touch EVQ-PAE09K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PAE09K tactile switch has a PC pin termination style. This black round button actuator is 5.6 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 9.5 mm tall and 7.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

