25-50% Rabatt

PanasonicEVQ-PBE05RTastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk

This light touch EVQ-PBE05R tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PBE05R tactile switch has a PC pin termination style. This red round button actuator is 1.1 mm long. This product is 7.8 mm deep. The maximum DC voltage rating is 15 VDC.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.