PanasonicEVQ-PBG05RTastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk

This light touch EVQ-PBG05R tactile switch from Panasonic will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PBG05R tactile switch has a PC pin termination style. This product is 7.8 mm deep. The maximum DC voltage rating is 15 VDC. This red round button actuator is 1.1 mm long.

Import TariffMay apply to this part

13 Stück: morgen versandbereit

This item has been discontinued

    Total0,10 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1702+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 13 Stück
      • Price: 0,0991 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.