PanasonicEVQ-PLFA08Tastschalter
Switch Tactile N.O. SPST Flush Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Flush Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 50 | |
| 500000 | |
| 1.6 | |
| 0 | |
| 2 | |
| 4.4 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4.6 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 4.9 | |
| 4.9 | |
| 0.8 | |
| 4.9 | |
| 4.9 | |
| 0.8 |
This light touch EVQ-PLFA08 tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PLFA08 tactile switch has a j-bend termination style. This product is 4.9 mm long, 0.8 mm tall and 4.9 mm deep. The maximum DC voltage rating is 15 VDC. This flush round button actuator is 0 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

