PanasonicEVQ-Q1E06KTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Yes |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 5 | |
| Black | |
| 1.4 | |
| 2 | |
| 9.05 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.7 | |
| 4.5 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.5 | |
| 8.5 | |
| 5.1 | |
| 8.5 | |
| 9.9 | |
| 6.5 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-Q1E06K tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q1E06K tactile switch has a j-bend termination style. This product is 8.5 mm long, 6.5 mm tall and 9.9 mm deep. This black round button actuator is 1.4 mm long. The maximum DC voltage rating is 12 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

