PanasonicEVQ-P0Q02QTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1 | |
| Gray | |
| 0.7 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.05 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 2.5 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-P0Q02Q tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P0Q02Q tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This gray round button actuator is 0.7 mm long. This product is 6 mm long, 2.5 mm tall and 6.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

