PanasonicEVQ-P4KB3QTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 3.5 | |
| Gray | |
| 1 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| 4.55 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 2.55 | |
| 3.5 | |
| 6.2 | |
| 3.4 | |
| 3.5 |
This light touch EVQ-P4KB3Q tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P4KB3Q tactile switch has a j-bend termination style. This round button actuator is gray. This product is 6.2 mm long, 3.5 mm tall and 3.4 mm deep. The maximum DC voltage rating is 15 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

