PanasonicEVQ-PF108KTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 50 | |
| 100000 | |
| 1.3 | |
| Black | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 4.5 | |
| Right Angle | |
| -20 | |
| 70 | |
| Bulk | |
| 7.5 | |
| 7.1 | |
| 7.5 | |
| 12.35 | |
| 7.1 |
This light touch EVQ-PF108K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PF108K tactile switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This round button actuator is black. This product is 7.5 mm long, 7.1 mm tall and 12.35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

