PanasonicEVU-F2MFL3D14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 0.05 (1/20) | |
| Log | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 10000 | |
| 1 | |
| Bulk | |
| 13 | |
| 33.7 | |
| Panel Mount/Bracket Mount |
Apply this EVU-F2MFL3D14 potentiometer from Panasonic to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.7 mm tall. The EVU-F2MFL3D14 part has a pin termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

