SamtecEW-20-14-T-S-990Steckverbinderleisten und Leiterplattenbuchsen

Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this board stacker EW-20-14-T-S-990 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50.8 mm long, 27.94 mm tall and 2.54 mm deep. EW-20-14-T-S-990 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

26 Stück: morgen versandbereit

    Total1,97 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1611+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 26 Stück
      • Price: 1,9652 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.