10-25% Rabatt
PanasonicEXB-14V102JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 1K | |
| 5% | |
| 12.5 | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0302 | |
| 0201 | |
| Convex | |
| 4 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0302(2 X 0201) | |
| 0.8 | |
| 0.6 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this EXB-14V102JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 2 resistors have a value of 1K Ohm. It has 4 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. This product is 0.8 mm long, 0.35 mm tall and 0.6 mm deep. It has a tolerance of 5%. The EXB-14V102JX part has a convex termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

