Reduced Price
PanasonicEXB-14V122JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 1.2K Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 1.2K | |
| 5% | |
| 12.5 | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0302 | |
| 0201 | |
| Convex | |
| 4 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0302(2 X 0201) | |
| 0.8 | |
| 0.6 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-14V122JX resistor array, developed by Panasonic. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 2 resistors have a value of 1.2K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This product is 0.8 mm long, 0.35 mm tall and 0.6 mm deep. The EXB-14V122JX part has a convex termination style. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

