PanasonicEXB-18V330JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 33 | |
| 5% | |
| 12.5 | |
| 0.1 (1/10) | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0502 | |
| 0201 | |
| Flat | |
| 8 | |
| 0.4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0502(4 X 0201) | |
| 1.4 | |
| 0.6 | |
| 0.35 | |
| Surface Mount |
By combining multiple resistors into a single chip, the EXB-18V330JX resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 4 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep. This device is made with thick film technology. The EXB-18V330JX part has a flat termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

