PanasonicEXB-18V470JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 47 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 47 | |
| 5% | |
| 12.5 | |
| 0.1 (1/10) | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0502 | |
| 0201 | |
| Flat | |
| 8 | |
| 0.4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0502(4 X 0201) | |
| 1.4 | |
| 0.6 | |
| 0.35 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this EXB-18V470JX resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 47 Ohm. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.4 mm. It has a tolerance of 5%. This device is made with thick film technology. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep. The EXB-18V470JX part has a flat termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

