PanasonicEXB-18VR000XWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 0 Ohm ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 0 | |
| Thick Film | |
| -55 | |
| 125 | |
| 70 to 125 | |
| ISOL | |
| 0502 | |
| 0201 | |
| Flat | |
| 8 | |
| 0.4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0502(4 X 0201) | |
| 1.4 | |
| 0.6 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
By combining multiple resistors into a single chip, the EXB-18VR000X resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The EXB-18VR000X part has a flat termination style. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep. This product's terminal pitch is 0.4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

