PanasonicEXB-24V220JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 22 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this EXB-24V220JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 22 Ohm. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. The EXB-24V220JX part has a convex termination style. This product's terminal pitch is 0.65 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

