10-25% Rabatt
PanasonicEXB-24V4R3JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 4.3 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 4.3 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| -200 to 600 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| Surface Mount |
Conserve space and power by adopting this EXB-24V4R3JX resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 4.3 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. The EXB-24V4R3JX part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.65 mm. This product is 1 mm long, 0.35 mm tall and 1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

