25-50% Rabatt
PanasonicEXB-28V201JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 200 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 200 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-28V201JX resistor array from Panasonic. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 200 Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. The EXB-28V201JX part has a convex termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

