PanasonicEXB-28V271JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 270 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
This EXB-28V271JX resistor array by Panasonic packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 270 Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-28V271JX part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

