PanasonicEXB-38V105JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 1M | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-38V105JV resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 1M Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The EXB-38V105JV part has a convex termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

