PanasonicEXB-38V680JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 68 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-38V680JV resistor array from Panasonic. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 68 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The EXB-38V680JV part has a convex termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

