10-25% Rabatt

PanasonicEXB-A10P152JWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this EXB-A10P152J resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The EXB-A10P152J part has a concave termination style. This device utilizes thick film technology. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. This product's terminal pitch is 1.27 mm. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 3 Stück

Quantity Increments of 1 Minimum 835
  • Date Code:
    2207+
    Manufacturer Lead Time:
    18 Wochen
    Country Of origin:
    Japan
    • Price: 0,1080 €
    1. 803+0,1080 €
    2. 1000+0,1043 €
    3. 3000+0,1006 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.