10-25% Rabatt
PanasonicEXB-D10C183JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 18K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 18K | |
| 5% | |
| 25 | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| Concave | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
By combining multiple resistors into a single chip, the EXB-D10C183J resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 8 resistors have a value of 18K Ohm. This dependable part has a power rating per resistor of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The EXB-D10C183J part has a concave termination style. This product's terminal pitch is 0.64 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

