50-75% Rabatt
PanasonicEXB-E10C152JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 1.5K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1608 | |
| Concave | |
| 10 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1608 | |
| 4 | |
| 2.1 | |
| 0.55 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-E10C152J resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-E10C152J part has a concave termination style. This product's terminal pitch is 0.8 mm. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This device utilizes thick film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

