10-25% Rabatt
PanasonicEXB-E10C222JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.2K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 2.2K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1608 | |
| Concave | |
| 10 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1608 | |
| 4 | |
| 2.1 | |
| 0.55 | |
| Surface Mount |
Conserve space and power by adopting this EXB-E10C222J resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 2.2K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The EXB-E10C222J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This device utilizes thick film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

