PanasonicEXB-E10C223JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 22K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1608 | |
| Concave | |
| 10 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1608 | |
| 4 | |
| 2.1 | |
| 0.55 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-E10C223J resistor array from Panasonic. This product's 8 resistors have a value of 22K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. The EXB-E10C223J part has a concave termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

