PanasonicEXB-N8V301JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 300 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 300 | |
| 5% | |
| 50 | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0804 | |
| 0402 | |
| Concave | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.45 | |
| Surface Mount |
Conserve space and power by adopting this EXB-N8V301JX resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 300 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. The EXB-N8V301JX part has a concave termination style. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

