PanasonicEXB-S8V103JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10K | |
| 5% | |
| 200 | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 2008 | |
| 0805 | |
| Concave | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2008(4 X 0805) | |
| 5.08 | |
| 2.2 | |
| 0.7 | |
| +0.2|-0.1 | |
| +0.2|-0.1 | |
| ±0.2 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-S8V103J resistor array, developed by Panasonic. This dependable part has a power rating per resistor of 0.1 (1/10) W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The EXB-S8V103J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

