PanasonicEXB-S8V181JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 180 | |
| 5% | |
| 200 | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 2008 | |
| 0805 | |
| Concave | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2008(4 X 0805) | |
| 5.08 | |
| 2.2 | |
| 0.7 | |
| Surface Mount |
Looking to save space and power in your circuit design? The EXB-S8V181J resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 180 Ohm. This dependable part has a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. The EXB-S8V181J part has a concave termination style. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

