PanasonicEXB-V4V273JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 27K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 27K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0606 | |
| 0603 | |
| Concave | |
| 4 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0606(2 X 0603) | |
| 1.6 | |
| 1.6 | |
| 0.6 | |
| +0.2|-0.1 | |
| +0.2|-0.1 | |
| ±0.1 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-V4V273JV resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 27K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The EXB-V4V273JV part has a concave termination style. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

