PanasonicEXB-V8V100JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Pack multiple resistors into a single chip with this EXB-V8V100JV resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 10 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The EXB-V8V100JV part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.

Import TariffMay apply to this part

21.427 Stück: morgen versandbereit

    Total86,93 €Price for 635

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      635
      Maximum Of:
      21427
      Country Of origin:
      Japan
         
      • Price: 0,1369 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 21.427 Stück
      • Price: 0,1369 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.