PanasonicEXB-V8V224JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Use this EXB-V8V224JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 220K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The EXB-V8V224JV part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 20.000 Stück

Regional Inventory: 10.000

    Total50,59 €Price for 2375

    10.000 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      2375
      Maximum Of:
      4999
      Country Of origin:
      Japan
         
      • Price: 0,0213 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.000 Stück
      • Price: 0,0213 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.000 Stück
      • Price: 0,0206 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2516+
      Manufacturer Lead Time:
      27 Wochen
      • In Stock: 10.000 Stück
      • Price: 0,0280 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.