PanasonicEXB-V8V270JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Conserve space and power by adopting this EXB-V8V270JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 27 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. The EXB-V8V270JV part has a concave termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

20.000 Stück: morgen versandbereit

    Total137,50 €Price for 5000

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 20.000 Stück
      • Price: 0,0275 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.