25-50% Rabatt

PanasonicEXB-V8V682JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 6.8K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Downsize multiple resistors onto a single chip with the EXB-V8V682JV resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 6.8K Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The EXB-V8V682JV part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

4.080 Stück: morgen versandbereit

    Total33,05 €Price for 4080

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      4080
      Maximum Of:
      4080
      Country Of origin:
      Japan
         
      • Price: 0,0081 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.080 Stück
      • Price: 0,0081 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.